NTN 4T-LM503310 Single Row Tapered Roller Roller Bearing, 75 mm OD
- RS Stock No.:
- 453-203
- Mfr. Part No.:
- 4T-LM503310
- Manufacturer:
- NTN
Subtotal (1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.28 |
*price indicative
- RS Stock No.:
- 453-203
- Mfr. Part No.:
- 4T-LM503310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 75mm | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM503310 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 75mm | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM503310 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers exceptional performance and reliability for a variety of applications. Designed with precision engineering, it ensures optimal load distribution, reducing wear and extending service life. The unique structure allows for efficient motion and minimal friction, making it an ideal choice for both industrial and high-end mechanical systems. Its robust construction is tailored to withstand demanding conditions while maintaining high levels of performance. Whether youre upgrading existing machinery or choosing components for new builds, this bearing serves as a reliable choice that meets the rigorous standards of modern engineering.
Precision design enables smooth and quiet operation
Versatile application across various industrial sectors
Extended durability reduces maintenance frequency
Compact dimensions facilitate easy installation
Related links
- NTN 4T-385A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 75 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.63 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387AS Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-JM714249PK Single Row Tapered Roller 75 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387A Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-388A Single Row Tapered Roller 57.53 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387 Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
- NTN 4T-387S Single Row Tapered Roller 57.15 mm ID Roller Bearing, 75 mm OD
