NTN 4T-33821 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- RS Stock No.:
- 455-462
- Mfr. Part No.:
- 4T-33821
- Manufacturer:
- NTN
Subtotal (1 unit)*
€28.01
(exc. VAT)
€34.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.01 |
*price indicative
- RS Stock No.:
- 455-462
- Mfr. Part No.:
- 4T-33821
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 22.225mm | |
| Number of Rows | 1 | |
| Outside Diameter | 95.25mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-33821 | |
| Standards/Approvals | RoHS, ISO 355, ABMA, JIS B 1512 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 22.225mm | ||
Number of Rows 1 | ||
Outside Diameter 95.25mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-33821 | ||
Standards/Approvals RoHS, ISO 355, ABMA, JIS B 1512 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is expertly designed to enhance the performance and reliability of machinery. This bearing offers exceptional radial and axial load-carrying capabilities, making it an ideal choice for a variety of industrial applications. With its sturdy construction and precise engineering, it maintains smooth operation and minimises wear over time, ensuring optimal efficiency. The external diameter of 95.25 mm and a carefully crafted outer ring width provide a robust and secure fit. Users can expect easy installation and maintenance, along with consistent performance even under demanding conditions. This product signifies a commitment to quality and technical excellence, tailored to meet the demands of modern machinery.
Designed for high load capacity and durability
Optimised for reduced friction, enhancing operational efficiency
Capable of handling both radial and axial loads simultaneously
Built to withstand demanding industrial environments
Ensures long-lasting performance with minimal maintenance requirements
Facilitates easy installation and reliable fit into existing systems
Related links
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM804810 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-33889/33822 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 95.25 mm OD
- NTN 4T-33891/33821 Tapered Roller 52.38 mm ID Tapered Roller Bearing, 95.25 mm OD
- NTN 4T-42375 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 122.4 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-HM903248/HM903210 Tapered Roller 45 mm ID Tapered Roller Bearing, 95.25 mm OD
