NTN 4T-02820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- RS Stock No.:
- 453-879
- Mfr. Part No.:
- 4T-02820
- Manufacturer:
- NTN
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
- RS Stock No.:
- 453-879
- Mfr. Part No.:
- 4T-02820
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 17.462mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-02820 | |
| Outside Diameter | 73.025mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bearing Material Case Carburised Steel | ||
Cup Width 17.462mm | ||
Number of Rows 1 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-02820 | ||
Outside Diameter 73.025mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cup | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver reliability and efficiency in various applications. Specifically designed for robust performance, this component excels in the demanding environments of machinery and industry. The precision in its construction ensures a significant enhancement in performance and longevity, making it a cornerstone part for maintenance and innovation. With a focus on superior technology, it optimises functionality while maintaining exceptional quality standards. Its versatile nature caters to diverse operational needs, ensuring that users experience utmost satisfaction with every installation.
Constructed with a premium design that assures extended service life
Facilitates smoother operation, which minimises wear over time
Designed to support heavy radial and axial loads efficiently
Manufactured to rigorous specifications for enhanced reliability
Features a compact design that optimises space in machinery setups
Equipped with dimensions that fit seamlessly into existing setups
Ensures easy installation and reduced maintenance downtime
Related links
- NTN 4T-18520 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25820 Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-2735X Single Row Tapered Roller Roller Bearing, 73.025 mm OD
- NTN 4T-25821 Tapered Roller 70 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88547 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-HM88510 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 73.025 mm OD
- NTN 4T-25878 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 73.025 mm OD
