NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€544.97

(exc. VAT)

€670.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€544.97

*price indicative

RS Stock No.:
454-295
Mfr. Part No.:
22224EAW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

58mm

Bore Type

Cylindrical

Roller Material

Steel

Dynamic Load Rating

688kN

Outside Diameter

215mm

Series

22224EAW33

Static Load Rating

753kN

Number of Rows

2

Limiting Speed

3800rpm

Internal Clearance

CN

Standards/Approvals

RoHS

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing represents an exceptional combination of strength and durability, designed specifically for demanding applications in various industries. This meticulously crafted product enhances operational efficiency while minimising downtime, making it an indispensable addition to your machinery. Built for reliability, the bearing accommodates both radial and axial loads, ensuring a stable performance even in high-speed environments. With precise engineering, it offers optimal load distribution and reduced friction, resulting in prolonged lifespan and superior functionality. The refined design also facilitates ease of installation and maintenance, making it a preferred choice for professionals seeking quality and dependability for their equipment.

Robust dimensions ensure compatibility with various machinery setups

Designed for efficient heat dissipation, promoting longer operational life

Ideal for applications requiring minimal maintenance and upkeep

Enhanced load capacity optimises performance in heavy-duty environments

Superior sealing technology protects against contaminants and harsh conditions

Optimised for both dynamic and static load applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy