NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-556
- Mfr. Part No.:
- 23224EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€834.66
(exc. VAT)
€1,026.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €834.66 |
*price indicative
- RS Stock No.:
- 454-556
- Mfr. Part No.:
- 23224EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 857kN | |
| Outside Diameter | 215mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 998kN | |
| Limiting Speed | 2800rpm | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23224EAW33C3 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 857kN | ||
Outside Diameter 215mm | ||
Internal Clearance C3 | ||
Static Load Rating 998kN | ||
Limiting Speed 2800rpm | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23224EAW33C3 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is a pivotal component in modern machinery, specifically designed to accommodate both radial and axial loads while ensuring a smooth and reliable operation. This product incorporates advanced engineering to provide exceptional performance in demanding environments. Built for durability, it features a robust structure that withstands immense pressures and varying temperatures, making it ideal for a wide range of industrial applications. The precision manufacturing ensures perfect fit and alignment, minimising friction and wear over time. With its sleek design and advanced lubrication capabilities, this bearing guarantees longevity and sustained efficiency, making it an essential part of your machinery's performance.
Designed for high axial and radial load capacities
Optimised for high-speed operation
Constructed to endure extreme temperature variations
Utilises a unique internal geometry for less wear over time
Features multiple lubrication holes to ensure consistent oil flow
Manufactured from high-quality materials for increased strength
Offers a lower noise level during operation
Facilitates easy installation for improved productivity
Ensures reliable performance across various applications
Related links
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
