NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD

Subtotal (1 unit)*

€1,085.02

(exc. VAT)

€1,334.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,085.02

*price indicative

RS Stock No.:
454-562
Mfr. Part No.:
23224EMW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

76mm

Roller Material

Steel

Cage Material

Brass

Internal Clearance

C3

Static Load Rating

998kN

Bearing Material

Through Hardened Steel

Dynamic Load Rating

857kN

Outside Diameter

215mm

Maximum Speed - Grease

2100rpm

Limiting Speed

2800rpm

Maximum Speed - Oil

2800rpm

Series

23224EMW33C3

Standards/Approvals

RoHS Certificate of Compliance

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings offered are engineered for superior performance in demanding applications. Their robust design features an optimal configuration of rolling elements that ensure minimal friction and enhanced load capabilities. These bearings are specifically crafted to handle dynamic and static loads with a strong emphasis on reliability and longevity. Designed for easy installation, they accommodate various operating conditions and temperatures, making them ideal for a wide range of industrial applications. Their advanced construction not only extends the service life but also provides the necessary support for high operational speeds, ensuring your machinery operates smoothly and consistently.

Robust construction for high durability and performance

Optimal configuration of rolling elements enhances load handling

Designed to operate effectively under varying temperatures

Accommodates high operational speeds for efficient performance

Reduced friction contributes to energy savings and longevity

Easy installation process suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy