NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-560
- Mfr. Part No.:
- 23224EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,085.02
(exc. VAT)
€1,334.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,085.02 |
*price indicative
- RS Stock No.:
- 454-560
- Mfr. Part No.:
- 23224EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Series | EMW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Dynamic Load Rating | 857kN | |
| Outside Diameter | 215mm | |
| Maximum Speed - Oil | 2800rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 998kN | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Roller Material Steel | ||
Cage Material Brass | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Series EMW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Dynamic Load Rating 857kN | ||
Outside Diameter 215mm | ||
Maximum Speed - Oil 2800rpm | ||
Internal Clearance CN | ||
Static Load Rating 998kN | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for outstanding performance in demanding applications. This precision component seamlessly integrates into a variety of machinery, offering robust support and reliability. Designed for both radial and axial loads, it excels in environments where durability is paramount. With an advanced internal design, this bearing provides exceptional load capacity and low friction, extending the lifespan of your equipment. The thoughtful engineering encompasses an optimal lubrication system, ensuring smooth operation even under high stress conditions. Ideal for industrial sectors, this bearing is a vital choice for those who require efficiency and performance from their bearings.
Designed for exceptional load carrying capacity
Optimised for both axial and radial loads
Innovative lubrication holes enhance grease distribution
Robust outer ring design for improved stability
Lower coefficient of friction for reduced wear and tear
High-quality construction from durable materials
Versatile application across various industrial sectors
Seamless integration into existing machinery systems
Related links
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
