SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD

Image representative of range

Subtotal (1 unit)*

€250.55

(exc. VAT)

€308.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.55

*price indicative

RS Stock No.:
700-644
Mfr. Part No.:
10X22213EAW33EEL
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

65mm

Race Width

38mm

Bore Type

Cylindrical

Cage Material

Steel

Internal Clearance

CN

Bearing Material

Steel

Outside Diameter

120mm

Dynamic Load Rating

226000N

Static Load Rating

224000N

Series

10X22

Limiting Speed

1500rpm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is specifically engineered for robust performance in demanding applications. Designed to accommodate heavy radial loads, this bearing ensures operational reliability and longevity. With precise internal and external diameters, it supports smooth rotation and reduces friction, making it suitable for applications that require both strength and precision. Its thoughtful design includes lubrication holes for maintenance ease and dynamic load capabilities, ensuring optimal functionality in dynamic conditions. This spherical roller bearing excels in various industrial contexts, providing the reliability and efficiency that professionals demand.

Internal diameter of 65 mm facilitates efficient fit in machinery

External diameter of 120 mm ensures compatibility with various applications

Bearing width of 38 mm provides stability under heavy loads

Dynamic load capacity of 226000000 mN supports demanding operational requirements

Lubrication holes enhance maintenance ease and extend service life

Radial clearance class CN balances load distribution and operational smoothness

Designed to operate optimally within a temperature range of -20°C to 120°C

Low dynamic coefficient enhances energy efficiency during operation

Complies with various industry standards and specifications for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy