SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-374
- Mfr. Part No.:
- 22208EAKW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€111.36
(exc. VAT)
€136.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.36 |
*price indicative
- RS Stock No.:
- 454-374
- Mfr. Part No.:
- 22208EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Conique | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Static Load Rating | 105kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 116kN | |
| Limiting Speed | 11000rpm | |
| Series | 22208EAKW33ZZ | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Conique | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Static Load Rating 105kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 116kN | ||
Limiting Speed 11000rpm | ||
Series 22208EAKW33ZZ | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is an essential component designed for optimal performance in various industrial applications. Engineered to support radial and axial loads, it features a robust structure that ensures durability and reliability. This product boasts an innovative design that enhances its operational efficiency, making it a preferred choice among manufacturers. With its internal and external diameters precisely measured, this bearing is tailored to deliver excellent load distribution and stability. The unique combination of materials used promotes improved fatigue resistance, ensuring a longer lifecycle under demanding conditions. Its versatility allows it to be utilised across different machinery, making it an invaluable asset in industrial operations.
Spherical design allows for misalignment compensation
Three lubrication holes for enhanced maintenance
Radial clearance class CN ensures proper fit and performance
High dynamic and static load ratings improve operational efficiency
Optimised for a wide operating temperature range
Low noise and vibration characteristics enhance overall performance
Compatible with various sleeve references for easy integration
Multiple bearing frequencies provide valuable operational insights
Related links
- SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAE4C3 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
- NSK 22208EAKE4 Straight 40 mm ID Spherical Roller Bearing, 80 mm OD
