SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD

Image representative of range

Subtotal (1 unit)*

€111.36

(exc. VAT)

€136.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.36

*price indicative

RS Stock No.:
706-718
Mfr. Part No.:
22208EAW33ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Series

22208

End Type

Double Shielded

Limiting Speed

11000rpm

Dynamic Load Rating

116kN

Outside Diameter

80mm

Internal Clearance

CN

Static Load Rating

105kN

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are expertly engineered to provide reliable and efficient rotational motion in various applications. Designed for superior performance, these bearings ensure minimal friction and prolonged durability, making them an Ideal choice for industries demanding high-load capability. The innovative design features a precise internal diameter of 40 mm and an external diameter of 80 mm, allowing for seamless integration into numerous machinery setups. With an impressive load capacity, this product stands out as a robust solution, ensuring optimal functioning even under challenging conditions. Its meticulous construction promises enhanced longevity, contributing to lower maintenance costs and improved operational efficiency.

Internal diameter of 40 mm optimises fit and functionality

External diameter of 80 mm accommodates heavy load applications

Bearing width of 23 mm provides stability and strength under pressure

Designed with a dynamic load capacity of 116000 mN for enhanced reliability

Static load capacity of 105000 mN ensures robust performance in various environments

Fatigue limit load of 12800000 mN offers durability during extended use

Incorporates three lubrication holes for improved maintenance ease

Min fillet radius of 1.1 mm supports smooth operation and longevity

Lower axial load coefficients enhance operational stability across differing loads

Upper axial load coefficient maximises performance across high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy