SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 454-376
- Mfr. Part No.:
- 22208EAKW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€111.36
(exc. VAT)
€136.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.36 |
*price indicative
- RS Stock No.:
- 454-376
- Mfr. Part No.:
- 22208EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Conique | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 105kN | |
| Number of Rows | 2 | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | RoHS | |
| Series | 22208 | |
| Dynamic Load Rating | 116kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Conique | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 105kN | ||
Number of Rows 2 | ||
Limiting Speed 11000rpm | ||
Standards/Approvals RoHS | ||
Series 22208 | ||
Dynamic Load Rating 116kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly crafted to enhance the efficiency and longevity of various machinery applications. Designed for robust performance, this bearing excels in demanding environments, providing exceptional support and stability. With a dynamic load capacity that ensures reliability during rigorous operation, it is suited for both industrial and commercial uses. Its state-of-the-art design features precise dimensions and radial clearance classification, ensuring optimal functionality under challenging conditions. This bearing not only meets industry standards but also boasts impressive thermal stability, making it an invaluable component for high-performance setups.
Engineered with a dynamic load capacity for superior performance
Designed to withstand high temperatures, facilitating a wide operational range
Features a unique radial clearance class for enhancing load distribution
Incorporates multiple lubrication holes for effective maintenance
Constructed with a robust mass, ensuring durability under heavy loads
Optimised for minimal friction, resulting in improved efficiency
Offers precise dimensions for easy installation and secure fitting
Contains a user-friendly design, making it suitable for a broad range of applications
Related links
- SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 21308VKC3 Conique 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 10X22208EAW33EE 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
