SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 706-719
- Mfr. Part No.:
- 22208EAW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€111.36
(exc. VAT)
€136.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.36 |
*price indicative
- RS Stock No.:
- 706-719
- Mfr. Part No.:
- 22208EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 105kN | |
| End Type | Double Shielded | |
| Series | 22208 | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 116kN | |
| Limiting Speed | 11000rpm | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 105kN | ||
End Type Double Shielded | ||
Series 22208 | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 116kN | ||
Limiting Speed 11000rpm | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are precision-engineered components designed for smooth rotational movement in various applications. This specific model features an internal diameter of 40 mm and an external diameter of 80 mm, ensuring optimal fit and performance. The bearing's robust construction includes a width of 23 mm and multiple lubrication holes, which facilitate efficient maintenance. With a dynamic load capacity of 116,000,000 mN and a static load capacity of 105,000,000 mN, it is well-suited for heavy-duty operations. Ideal for industries that demand reliability and longevity, this bearing supports a temperature range of 233.15 K to 473.15 K, making it versatile for diverse conditions and environments.
Robust construction designed for longevity
Optimised for smooth rotational motion enhancing operational efficiency
Multiple lubrication holes for easy maintenance
Dynamic load capacity of 116000000 mN ensures dependable performance
Static load capacity of 105000000 mN supports heavy loads
Wide operating temperature range for versatility in various environments
Noise and vibration minimisation for improved operation stability
Suitable for multiple industries requiring high performance bearings
Related links
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
