SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD

Image representative of range

Subtotal (1 unit)*

€111.36

(exc. VAT)

€136.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.36

*price indicative

RS Stock No.:
706-716
Mfr. Part No.:
22208EAKW33ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

80mm

Internal Clearance

CN

Static Load Rating

105kN

Bearing Material

Steel

Limiting Speed

11000rpm

Series

22208

End Type

Double Shielded

Dynamic Load Rating

116kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are engineered for superior performance and reliability in demanding applications. Designed for diverse industrial environments, this bearing series excels in accommodating radial loads, ensuring seamless operation even under heavy stress. With a robust structure that includes a unique internal design, these bearings deliver exceptional stability and longevity, enhancing equipment efficiency. The internal and external diameters, coupled with precise groove and fillet radius specifications, make them Ideal for varied installations, providing adaptability across a range of machinery options. the Spherical Roller Bearings redefine operational efficiency, making them an essential component for manufacturers looking to optimise their machinery performance.

Robust internal diameter of 40 mm ensures a tight fit and reliable operation

External diameter of 80 mm offers enhanced load bearing capacity

Equipped with a bearing/inner ring width of 23 mm for improved durability

Incorporates three lubrication holes for efficient maintenance

Dynamic load capacity of 116000000 mN accommodates heavy working loads

Static load capacity of 105000000 mN supports stationary applications with ease

Designed with min fillet radius of 1.1 mm for optimal functionality

Reference thermal speed of 49200 °/s enhances performance under varying conditions

Includes lower and upper axial load coefficients for enhanced load distribution

Max shoulder diameter ensures compatibility with various housing designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy