SNR 22208EAKW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- RS Stock No.:
- 706-717
- Mfr. Part No.:
- 22208EAKW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€111.36
(exc. VAT)
€136.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.36 |
*price indicative
- RS Stock No.:
- 706-717
- Mfr. Part No.:
- 22208EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 11000rpm | |
| Series | 22208 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 116kN | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 105kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 11000rpm | ||
Series 22208 | ||
End Type Double Shielded | ||
Dynamic Load Rating 116kN | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
Static Load Rating 105kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing offers exceptional reliability and performance for a range of industrial applications. Designed to accommodate both radial and axial loads, this bearing ensures smooth operation and enhanced durability under various conditions. With an internal diameter of 40 mm and an external diameter of 80 mm, it is engineered for precision and stability. Its innovative design features lubrication holes, minimising maintenance needs while optimising lubrication efficiency. Perfectly suited for environments requiring high-load capacity and resistance to wear, this bearing stands as a testament to ntn's commitment to quality and engineering excellence.
Internal diameter of 40 mm facilitates easy installation
Robust design allows it to handle dynamic loads of up to 116000000 mN
Radial clearance class C3 optimises performance in demanding setups
Three lubrication holes provide enhanced lubrication efficiency
Fatigue limit load rating of 12800000 mN enhances durability
Temperature resistance ranging from 233.15 °K to 473.15 °K suits various operational environments
Min fillet radius ensures optimal performance in tight spaces
Manufactured by NTN a trusted name in bearing technology
Related links
- SNR 22208EAKW33ZZC3 Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 22208EAKW33ZZ Conique 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 21308VC3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
