SNR 29320E Round 100 mm ID Spherical Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-409
- Mfr. Part No.:
- 29320E
- Manufacturer:
- SNR
Subtotal (1 unit)*
€735.49
(exc. VAT)
€904.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €735.49 |
*price indicative
- RS Stock No.:
- 454-409
- Mfr. Part No.:
- 29320E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 20.5mm | |
| Bore Type | Round | |
| Roller Material | 100Crmn6 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 1390kN | |
| Internal Clearance | CN | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 29320E | |
| Outside Diameter | 170mm | |
| Limiting Speed | 3600rpm | |
| Maximum Speed - Oil | 2100rpm | |
| Dynamic Load Rating | 443kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 20.5mm | ||
Bore Type Round | ||
Roller Material 100Crmn6 | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 1390kN | ||
Internal Clearance CN | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 29320E | ||
Outside Diameter 170mm | ||
Limiting Speed 3600rpm | ||
Maximum Speed - Oil 2100rpm | ||
Dynamic Load Rating 443kN | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearings are expertly engineered for optimal performance in demanding applications. Designed with precision and durability in mind, this product ensures reliable operation even under extreme conditions. Its robust construction provides excellent load-bearing capabilities, making it an ideal choice for various industrial uses. The thoughtful design includes advanced features that facilitate smooth movement and reduced friction, ensuring longevity and efficiency in motion. Whether in machinery or rotating systems, this bearing promises to deliver superior stability and performance, meeting high expectations across numerous sectors.
Advanced thrust bearing design for improved performance
Exceptional load rating capabilities for demanding applications
Robust material ensures longevity and enhanced durability
Optimised thermal performance for efficient operation
Minimised operational noise for a quieter working environment
Special fillet radius design promotes superior fit
Comprehensive frequency analysis for informed application
Diverse operational temperature range for versatility
Streamlined maintenance with accessible design
Visual identifier for easy reference
Related links
- SNR 29320E Cylindrical 100 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Round 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 29416E Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VK Tapered 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 23022CDE4 Round 110 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 22316EF800 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- SNR 21316VC3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- NSK 22316EAKE4 Round 80 mm ID Spherical Roller Bearing, 170 mm OD
