SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- RS Stock No.:
- 454-811
- Mfr. Part No.:
- 22312EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
€347.73
(exc. VAT)
€427.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €347.73 |
*price indicative
- RS Stock No.:
- 454-811
- Mfr. Part No.:
- 22312EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 340kN | |
| Limiting Speed | 5100rpm | |
| Internal Clearance | C4 | |
| Static Load Rating | 319kN | |
| Number of Rows | 2 | |
| Outside Diameter | 130mm | |
| Standards/Approvals | RoHS | |
| Series | 22312EF800 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 340kN | ||
Limiting Speed 5100rpm | ||
Internal Clearance C4 | ||
Static Load Rating 319kN | ||
Number of Rows 2 | ||
Outside Diameter 130mm | ||
Standards/Approvals RoHS | ||
Series 22312EF800 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is specifically designed for vibratory applications, featuring a robust one-piece machined cage that ensures reliability under dynamic loads. Engineered to facilitate optimal performance, it incorporates lubrication holes strategically placed on the outer ring, enhancing maintenance ease and increasing the lifespan of mechanical systems. Its unique C4 class clearance allows for increased radial movement, making it suitable for high precision demands. With an internal diameter of 60 mm and an external diameter of 130 mm, this product promises superior alignment and reduced friction during operation. The solid construction and impressive specifications ensure it meets the rigorous standards expected in industrial environments, delivering efficient, long-lasting performance even in challenging conditions.
Enables smooth operation under high dynamic loads
Designed with lubrication holes for improved maintenance and longevity
Allows for enhanced clearance and movement, reducing the risk of failure
Constructed with a one-piece machined cage for superior stability
Optimised for vibratory applications, ensuring reliability during use
Built to maintain performance in extreme temperatures ranging from -40 °C to 200 °C
Offers a unique combination of strength and precision, making it ideal for various applications
Related links
- SNR 22312EF800 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 29412E Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SNR 21312V Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C4 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
