NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

€115.24

(exc. VAT)

€141.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€115.24

*price indicative

RS Stock No.:
454-913
Mfr. Part No.:
32020XU
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

100mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Steel

Standards/Approvals

ISO 355

Number of Rows

1

Cone Width

32mm

Bearing Material

Through Hardened Steel

Maximum Speed - Grease

2200rpm

Maximum Speed - Oil

3000rpm

Series

32020XU

Limiting Speed

3000rpm

Cup Width

24mm

Static Load Rating

281kN

Outside Diameter

150mm

End Type

Open

Bearing Dynamic Load Rating

188kN

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered to deliver superior performance in various applications. Constructed with a robust pressed steel cage and designed for stability, this bearing ensures optimal load distribution, catering to both dynamic and static load conditions. It excels in environments demanding reliability and efficiency, making it an ideal choice for numerous industrial uses. With its finely tuned specifications, it balances durability and functionality, achieving a seamless interaction between its components. This bearing not only meets industry standards but also enhances operational longevity, enabling equipment to function flawlessly even under strenuous conditions.

Manufactured with high-quality steel for exceptional strength and resilience

Designed to handle substantial radial and axial loads, boosting operational efficiency

Optimised for a variety of lubrication methods, facilitating easy maintenance

Offers a wide operating temperature range, ensuring performance in diverse environments

Incorporates carefully designed fillet radii to enhance the structural integrity of the bearing

Ensures longevity through a robust fatigue limit load capacity, reducing replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy