NTN 32920 Taper Roller 100 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 455-199
- Mfr. Part No.:
- 32920
- Manufacturer:
- NTN
Subtotal (1 unit)*
€204.05
(exc. VAT)
€250.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €204.05 |
*price indicative
- RS Stock No.:
- 455-199
- Mfr. Part No.:
- 32920
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Bore Type | Round | |
| Roller Material | Through Hardened Steel | |
| Cage Material | Steel | |
| Outside Diameter | 140mm | |
| End Type | Open | |
| Cone Width | 24mm | |
| Number of Rows | 1 | |
| Cup Width | 20mm | |
| Static Load Rating | 206kN | |
| Bearing Material | Through Hardened Steel | |
| Bearing Dynamic Load Rating | 121kN | |
| Standards/Approvals | RoHS | |
| Series | Metric | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Bore Type Round | ||
Roller Material Through Hardened Steel | ||
Cage Material Steel | ||
Outside Diameter 140mm | ||
End Type Open | ||
Cone Width 24mm | ||
Number of Rows 1 | ||
Cup Width 20mm | ||
Static Load Rating 206kN | ||
Bearing Material Through Hardened Steel | ||
Bearing Dynamic Load Rating 121kN | ||
Standards/Approvals RoHS | ||
Series Metric | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3200rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to support both radial and axial loads in a wide range of applications. The precision engineering ensures exceptional performance, contributing to the overall longevity of machinery. With its robust construction and carefully selected materials, this product delivers reliability under various operational conditions. Its compact design makes it an ideal choice for space-constrained environments, while the thoughtfully considered dimensions allow for efficient load distribution. Whether used in automotive or industrial settings, this bearing excels in minimizing friction and enhancing operational efficiency.
Engineered for optimal performance with reduced friction
Robust construction ensures extended service life
Designed to accommodate both radial and axial loads effectively
Compact design is ideal for applications with limited space
Efficient load distribution enhances overall machinery functionality
Crafted with high-quality materials to withstand demanding conditions
Suitable for various applications across different industries
Related links
- NTN 30320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 32020XU Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- NTN 33220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
- NTN 32320U Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 31320XU Taper Roller 100 mm ID Roller Bearing, 215 mm OD
- NTN 30220U Taper Roller 100 mm ID Roller Bearing, 180 mm OD
- FAG 33220 Taper Roller 100 mm ID Roller Bearing, 180 mm OD
