SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-725
- Mfr. Part No.:
- 22210EAKW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€124.43
(exc. VAT)
€153.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.43 |
*price indicative
- RS Stock No.:
- 706-725
- Mfr. Part No.:
- 22210EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 9100rpm | |
| Series | 22210 | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 130kN | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 124kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 9100rpm | ||
Series 22210 | ||
End Type Double Shielded | ||
Dynamic Load Rating 130kN | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 124kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered to support high radial and axial loads in rotating applications. With a robust design and exceptional performance characteristics, these bearings are Ideal for use in various machinery setups, ensuring reliability and durability under demanding conditions. Featuring precise dimensions with an internal diameter of 50 mm and an external diameter of 90 mm, these bearings facilitate smooth operation and minimise downtime. They efficiently manage thermal expansion, providing optimal performance across a range of temperatures and speeds, making them a VITAL component for industrial reliability.
Designed for high load capacity with dynamic and static loads reaching up to 130000000 mN and 124000000 mN respectively
Durable construction with radial clearance class CN ensuring long lasting performance
Mass of only 0.616 kg adds to ease of installation and integration into systems
Three lubrication holes are provided for optimal maintenance and longevity of the bearing
Operating temperature range between 233.15 °K and 473.15 °K allows versatility in various operational environments
Min fillet radius of 1.1 mm ensures compatibility with different shaft designs
Reference thermal speed of 40200 °/s for consistent performance at specified speeds
A comprehensive range of abutment dimensions guarantees fit to various applications
Cage design facilitating smooth rotation with minimal friction
Designed to meet strict industry standards with specific coefficients indicating stability and efficiency
Related links
- SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
