SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-728
- Mfr. Part No.:
- 22210EAW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€124.43
(exc. VAT)
€153.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.43 |
*price indicative
- RS Stock No.:
- 706-728
- Mfr. Part No.:
- 22210EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 124kN | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 9100rpm | |
| Outside Diameter | 90mm | |
| Series | 22210 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 130kN | |
| End Type | Double Shielded | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Limiting Speed 6700rpm | ||
Static Load Rating 124kN | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 9100rpm | ||
Outside Diameter 90mm | ||
Series 22210 | ||
Bearing Material Steel | ||
Dynamic Load Rating 130kN | ||
End Type Double Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered to deliver exceptional performance across various applications. Designed with precision, these bearings ensure robust operation and durability while minimising friction and wear. The internal and external diameter specifications of 50 mm and 90 mm, respectively, highlight its suitability for demanding industrial environments. With a radial clearance class of C3, these bearings are adept at handling high loads and dynamic movements. Constructed to function effectively within a wide temperature range, they boast a static load of 124,000,000 mN and a dynamic load of 130,000,000 mN, making them a reliable choice for high-efficiency machinery. Their Advanced engineering is backed by stringent performance standards, making them Ideal for modern industrial applications.
Precision engineered to minimise friction and enhance efficiency
Robust construction supports high dynamic and static loads
Radial clearance class C3 accommodates thermal expansion and operational tolerances
Optimised design enables operation across a broad temperature range from 233.15 °K to 473.15 °K
Three lubrication holes facilitate effective maintenance and longevity
Designed for high speed applications with a maximum mechanical limit speed of 54600 °/s
Includes detailed frequency performance metrics for informed usage in various conditions
Related links
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
