NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-956
- Mfr. Part No.:
- 22216EAW33C4
- Manufacturer:
- NTN
Subtotal (1 unit)*
€209.60
(exc. VAT)
€257.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.60 |
*price indicative
- RS Stock No.:
- 454-956
- Mfr. Part No.:
- 22216EAW33C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22216EAW33C4 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5800rpm | |
| Dynamic Load Rating | 278kN | |
| Static Load Rating | 287kN | |
| Internal Clearance | C4 | |
| Number of Rows | 2 | |
| Outside Diameter | 140mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22216EAW33C4 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5800rpm | ||
Dynamic Load Rating 278kN | ||
Static Load Rating 287kN | ||
Internal Clearance C4 | ||
Number of Rows 2 | ||
Outside Diameter 140mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance and reliability, specifically designed to support heavy radial loads. The innovative design ensures optimal alignment, significantly reducing friction and wear. With a robust construction, it is tailored for various industrial applications, ensuring longevity and efficiency under demanding conditions. Featuring a unique internal geometry, the bearing provides a high level of stability and operational smoothness. Ideal for machining equipment and conveyor systems, this product combines the latest engineering advancements with high-quality materials, making it a superior choice for any professional setting.
Designed to accommodate radial loads with precision
Optimises operational efficiency through minimal friction
Provides enhanced stability in dynamic applications
Constructed with high-quality materials for maximum durability
Suitable for a variety of industrial applications
Ensures easy installation with thoughtful geometry
Meets stringent performance criteria for demanding environments
Related links
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33 Cylindrical 80 mm ID Spherical Bearing, 140 mm OD
