SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD

Image representative of range

Subtotal (1 unit)*

€259.54

(exc. VAT)

€319.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.54

*price indicative

RS Stock No.:
706-931
Mfr. Part No.:
22216EAW33ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

80mm

Race Width

33mm

Bore Type

Cylindrical

Cage Material

Steel

Limiting Speed

580rpm

End Type

Double Shielded

Static Load Rating

287000N

Dynamic Load Rating

278000N

Outside Diameter

140mm

Internal Clearance

C3

Bearing Material

Steel

Series

22216

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are engineered to deliver outstanding performance and reliability in demanding applications. Designed for precision engineering, these bearings feature an internal diameter of 80 mm and an external diameter of 140 mm, making them Ideal for heavy loads. Their robust construction ensures stability under varying loads, while the enhanced radial clearance class C3 provides added adaptability in diverse operating conditions. These bearings excel in reducing friction and wear, ensuring longevity and optimal operation across a spectrum of industrial uses.

Internal diameter of 80 mm allows for robust integration into machinery

External diameter of 140 mm accommodates heavy duty applications with ease

Bearing width of 33 mm provides stability under radial and axial loads

Dynamic load capacity of 278000000 mN ensures resilience under high stress

Static load capacity of 287000000 mN supports heavy static loads without failure

Fatigue limit load of 33800000 mN extends the bearing's operational lifespan

Temperature range from 233.15 °K to 473.15 °K enables use in harsh environments

Production MADE by a trusted manufacturer known for quality and reliability

Endurance through a radial clearance class C3 optimises performance in varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy