NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-957
- Mfr. Part No.:
- 22216EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€277.49
(exc. VAT)
€341.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.49 |
*price indicative
- RS Stock No.:
- 454-957
- Mfr. Part No.:
- 22216EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 267kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Limiting Speed | 5800rpm | |
| Series | 22216 | |
| Static Load Rating | 272kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 267kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Limiting Speed 5800rpm | ||
Series 22216 | ||
Static Load Rating 272kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed to meet the demanding requirements of various applications, ensuring robust performance and longevity. This bearing provides exceptional load-carrying capacity, enabling machinery to operate smoothly under heavy loads. With its intricate construction, it facilitates automatic alignment, reducing the risk of premature wear and failure. Its design incorporates a durable rolling element material that enhances reliability while minimising friction, contributing to energy efficiency. Ideal for industrial settings, this bearing's specifications make it a top choice for engineers seeking resilience and effectiveness in their operations.
Precision engineering delivers enhanced operational efficiency
Optimised for maximum load support and durability in challenging conditions
Minimises maintenance downtime with an easy installation process
Designed to withstand a wide range of operating temperatures
Sturdy design enhances reliability across various applications
Integrates seamlessly into existing machinery setups, ensuring versatile compatibility
Constructed with high-quality materials to resist wear and corrosion
Related links
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33 Cylindrical 80 mm ID Spherical Bearing, 140 mm OD
