SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 700-282
- Mfr. Part No.:
- 22216EAKW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.54 |
*price indicative
- RS Stock No.:
- 700-282
- Mfr. Part No.:
- 22216EAKW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 22216 | |
| Internal Clearance | C3 | |
| End Type | Double Shielded | |
| Limiting Speed | 5800rpm | |
| Static Load Rating | 287kN | |
| Bearing Material | Steel | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 278kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 22216 | ||
Internal Clearance C3 | ||
End Type Double Shielded | ||
Limiting Speed 5800rpm | ||
Static Load Rating 287kN | ||
Bearing Material Steel | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 278kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are designed to enhance performance and reliability for critical applications. Engineered with precision, these bearings feature a robust internal diameter of 80 mm and an external diameter of 140 mm, ensuring optimal fit and functionality. Their Advanced configuration maximises load capacity and provides exceptional performance under varying operational conditions, making them Ideal for heavy-duty applications. With a mass of 2.1 kg, these bearings support a dynamic load of 278,000,000 mN and a static load of 287,000,000 mN. the Spherical Roller Bearings cultivate durability and high performance while ensuring ease of installation and maintenance, thereby elevating operational efficiency in various industrial environments.
Internal and external diameters are expertly crafted for optimal load handling
Engineered for high durability with a mass of 2.1 kg for stability
Dynamic load capacity of 278000000 mN ensures reliability during heavy operations
Static load capacity of 287000000 mN accommodates substantial pressure
Designed with a radial clearance class of C3 for enhanced performance
Configured with three lubrication holes for effective maintenance
Optimised for varying temperature conditions with a minimum operating temperature of 233.15 °K
Max operating temperature of 473.15 °K accommodates diverse environments
Supports various shaft and housing fits increasing versatility in applications
Complies with industry standards ensuring dependable quality and performance
Related links
- SNR 22216EAKW33ZZC3 Tapered 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
