SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 706-930
- Mfr. Part No.:
- 22216EAW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.54 |
*price indicative
- RS Stock No.:
- 706-930
- Mfr. Part No.:
- 22216EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 287kN | |
| Series | 22216 | |
| End Type | Double Shielded | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 278kN | |
| Limiting Speed | 5800rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 287kN | ||
Series 22216 | ||
End Type Double Shielded | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 278kN | ||
Limiting Speed 5800rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for robust performance within demanding applications. Designed to accommodate both radial and axial loads, it provides exceptional stability and reliability, ensuring optimal functionality in various industrial settings. With an internal diameter of 80mm and an external diameter of 140mm, this bearing's precise dimensions facilitate seamless integration into machinery. Constructed with a special focus on longevity, it features a radial clearance class of CN and a mass of 2.152 kg, making it a reliable choice for operational efficiency. the Spherical Roller Bearing excels in high-load environments, reinforced by its capability to withstand extreme temperatures ranging from 233.15 K to 473.15 K.
Designed for maximum load capacity with dynamic load rated at 278000000 mN
Static load rating of 287000000 mN ensures durability under stationary conditions
Fatigue limit load of 33800000 mN provides resilience against wear over time
Incorporates three lubrication holes for enhanced maintenance and lubrication efficiency
Features a groove width of 7.87 mm ensuring proper lubrication distribution
Max shoulder diameter for inner ring is precisely crafted at 94.9 mm
Offers optimal rotational frequencies supporting industrial machinery speed requirements
Engineered with specific coefficients for static and dynamic loads promoting optimal performance
Related links
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
