NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD

Subtotal (1 unit)*

€248.60

(exc. VAT)

€305.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€248.60

*price indicative

RS Stock No.:
454-972
Mfr. Part No.:
22311EMW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Cylindrical

Roller Material

Steel

Dynamic Load Rating

296kN

Outside Diameter

120mm

Series

EMW33

Static Load Rating

274kN

Number of Rows

2

Limiting Speed

5600rpm

Internal Clearance

CN

Standards/Approvals

RoHS

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for optimal performance and reliability in demanding applications. Designed for precision and durability, it features a robust internal construction that supports both radial and axial loads, making it an ideal choice for various industrial machinery. With its exceptional load-bearing capacity and a dynamic load rating of 296 kN, this bearing ensures enhanced operational efficiency. Additionally, it operates under extreme temperatures ranging from -40 °C to 200 °C, providing versatility across diverse working environments. The spherical roller bearing balances ease of installation with reduced maintenance requirements, assuring you of consistent operation over time.

Robust internal design offers reliability under stringent working conditions

Supports both radial and axial loads effectively

Mechanically balanced to ensure uniform distribution of stress

Designed to operate within a wide temperature range

Excellent dynamic load capacity enhances performance longevity

Delivers low friction for improved energy efficiency

Optimised for simplified installation and minimal maintenance

Manufactured with high-quality materials ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy