NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-973
- Mfr. Part No.:
- 22311EMW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€248.60
(exc. VAT)
€305.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €248.60 |
*price indicative
- RS Stock No.:
- 454-973
- Mfr. Part No.:
- 22311EMW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 22311EMW33C3 | |
| Dynamic Load Rating | 296kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 274kN | |
| Number of Rows | 2 | |
| Limiting Speed | 5600rpm | |
| Outside Diameter | 120mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Series 22311EMW33C3 | ||
Dynamic Load Rating 296kN | ||
Internal Clearance C3 | ||
Static Load Rating 274kN | ||
Number of Rows 2 | ||
Limiting Speed 5600rpm | ||
Outside Diameter 120mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing stands out in its class, designed to handle significant radial loads while maintaining excellence in performance. With a robust design suitable for various industrial applications, it showcases a unique internal layout that facilitates optimal load distribution and longevity. Engineered with precision, this bearing caters to demanding operational environments where reliability is paramount. Its ability to endure extreme temperatures adds further versatility, making it a preferred choice for industries requiring durable and efficient components. Whether in machinery or automotive applications, this bearing excels, providing peace of mind with its high-quality construction and trusted performance.
Designed for high dynamic loads, ensuring durability in challenging conditions
Optimised for efficient lubrication with multiple lubrication holes
Compatible with a variety of applications, enhancing its adaptability
Constructed with quality materials to provide long-lasting performance
Offers a wide temperature range for versatile operational use
Integrates seamlessly into existing systems, ensuring ease of use
Related links
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 21311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
