SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 705-404
- Mfr. Part No.:
- 22311EF800
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€338.06
(exc. VAT)
€415.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €338.06 |
*price indicative
- RS Stock No.:
- 705-404
- Mfr. Part No.:
- 22311EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Internal Clearance | C4 | |
| Static Load Rating | 274kN | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 296kN | |
| End Type | Open | |
| Series | 22311 | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Internal Clearance C4 | ||
Static Load Rating 274kN | ||
Limiting Speed 5600rpm | ||
Bearing Material Steel | ||
Dynamic Load Rating 296kN | ||
End Type Open | ||
Series 22311 | ||
Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is specifically designed for vibratory applications, featuring a one-piece machined cage along with strategically placed grooves and lubrication holes on the outer ring. This bearing ensures optimal performance in demanding environments thanks to its special C4 class radial clearance. With dimensions of 55 mm internal diameter and 120 mm external diameter, it balances durability with efficiency, making it an Ideal choice for industrial machinery. Its robust construction, including a mass of 2.34 kg, guarantees long service life while facilitating easy installation and maintenance.
Special C4 clearance ensures compatibility with high performance applications
Three lubrication holes allow for efficient maintenance and extended component life
Low mass of 2.34 kg reduces the overall inertia enhancing operational efficiency
Designed for vibratory applications ensuring reliability and performance under load
Max operating temperature of 473.15 °K accommodates a wide range of operating conditions
Adaptable to various industrial setups with precise dimensions for seamless integration
Dynamic load capacity of 296 million mN supports robust operation
Efficient heat dissipation with a reference thermal speed of 27600 °/s
Designed for easy installation minimising downtime during maintenance
Performance enhancing features such as the minimum fillet radius of 2 mm promote structural integrity
Related links
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
