SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-986
- Mfr. Part No.:
- 21311VC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€164.08
(exc. VAT)
€201.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €164.08 |
*price indicative
- RS Stock No.:
- 454-986
- Mfr. Part No.:
- 21311VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 120mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 164kN | |
| Dynamic Load Rating | 172kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 6900rpm | |
| Series | 21311 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Outside Diameter 120mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Static Load Rating 164kN | ||
Dynamic Load Rating 172kN | ||
Internal Clearance C3 | ||
Limiting Speed 6900rpm | ||
Series 21311 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in demanding applications. This robust bearing features a pressed steel cage, enhancing its longevity and reliability under dynamic loads. With precise internal geometry, it provides superior radial load support while managing axial forces, making it ideal for machinery that operates under varying conditions and speeds. Its compact design ensures easy installation, while its ability to handle extreme temperatures solidifies its position as a go-to component in numerous industrial settings.
Enhanced durability through a pressed steel cage structure
Designed to accommodate radial loads while managing axial forces
Compact design ensures easy installation in tight spaces
Operates effectively in extreme temperature ranges
Supports high dynamic and static loads efficiently
Minimises friction and wear, contributing to longer service life
Versatile application across various industrial sectors
Related links
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
