SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 706-020
- Mfr. Part No.:
- 21311VW33
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€167.27
(exc. VAT)
€205.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €167.27 |
*price indicative
- RS Stock No.:
- 706-020
- Mfr. Part No.:
- 21311VW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 21311 | |
| Limiting Speed | 5000rpm | |
| End Type | Open | |
| Dynamic Load Rating | 172kN | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 164kN | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 21311 | ||
Limiting Speed 5000rpm | ||
End Type Open | ||
Dynamic Load Rating 172kN | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 164kN | ||
Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for optimal performance in demanding applications, ensuring smooth operation and enhanced reliability. With a pressed steel cage design and strategically placed lubrication holes on the outer ring, this bearing excels in reducing wear and prolonging service life. Its robust construction is coupled with precise dimensions, featuring an internal diameter of 55 mm and an external diameter of 120 mm, making it suitable for various industrial machinery. The innovative design optimises load distribution, allowing this bearing to handle dynamic and static loads efficiently, thereby boosting operational efficiency and reducing maintenance downtime.
Accommodates dynamic load capacities up to 172,000,000 mN for robust performance
Features low friction elements for reduced operational energy consumption
Static load capacity of 164,000,000 mN enhances reliability under varying conditions
Facilitates superior angular contact due to optimally sized fillet radii
Compact design promotes flexibility in tight assembly spaces
Manufactured to maintain operational integrity within a temperature range of -40 °C to 200 °C
Related links
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
