NTN 23230EAW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 455-101
- Mfr. Part No.:
- 23230EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
€1,559.99
(exc. VAT)
€1,918.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,559.99 |
*price indicative
- RS Stock No.:
- 455-101
- Mfr. Part No.:
- 23230EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 96mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 2200rpm | |
| Series | 232 Sries | |
| Internal Clearance | CN | |
| Outside Diameter | 270mm | |
| Dynamic Load Rating | 1340kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Maximum Speed - Grease | 1500rpm | |
| Static Load Rating | 1620kN | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2200rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 96mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 2200rpm | ||
Series 232 Sries | ||
Internal Clearance CN | ||
Outside Diameter 270mm | ||
Dynamic Load Rating 1340kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Maximum Speed - Grease 1500rpm | ||
Static Load Rating 1620kN | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2200rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing exemplifies precision engineering and reliability, designed specifically for demanding applications where robust performance is essential. Crafted by experts, this component ensures smooth operation, effectively supporting radial loads in various industrial settings. Its unique design accommodates misalignment and enhances load distribution, significantly extending service life while maintaining optimal efficiency. Tailored for both high and low-speed applications, it guarantees stability across temperature ranges from -40 °C to 200 °C. Exceptional reliability is further heightened with the bearing's defined clearance class, creating an ideal solution for rigorous industrial requirements.
Built for heavy-duty applications, offering exceptional load-bearing capabilities
Constructed to withstand extreme temperatures, ensuring operation in diverse environments
Designed to accommodate misalignments, enhancing adaptability to system variations
Features a low-maintenance design, reducing downtime and operational costs
Equipped with multiple lubrication holes, facilitating effective maintenance routines
Crafted from high-quality Acier 100Cr6 material to provide long-lasting durability
Allows for smooth and efficient rotational movement, optimising energy usage
Related links
- NTN 23230EAW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EMW33C3 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 23230EAKW33C3 Taper 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAKW33 Tapered 150 mm ID Spherical Roller Bearing, 270 mm OD
- NTN 22230EAW33C3 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
