INA AXK1528-A/0-10 15 mm ID Needle Roller Bearing Needle, 28 mm OD

Subtotal (1 unit)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.68

*price indicative

RS Stock No.:
273-1948
Mfr. Part No.:
AXK1528-A/0-10
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Needle Roller Bearing

Inside Diameter

15mm

Race Width

2mm

Standards/Approvals

DIN 5405-2

Static Load Rating

36N

Outside Diameter

28mm

Dynamic Load Rating

11400N

Limiting Speed

13400rpm

Bearing Type

Needle

COO (Country of Origin):
DE

Schaeffler Needle Roller Bearing, 15mm Inside Diameter, 28mm Outside Diameter - AXK1528-A/0-10


This needle roller bearing is designed for axial applications and features a robust construction tailored to withstand high loads. With an inner diameter of 15mm and an outer diameter of 28mm, it is an ideal choice for various mechanical applications. This component ensures optimal performance by delivering a dynamic load rating of 11,400N and a static load rating of 36,000N, making it suitable for demanding tasks.

Features & Benefits


• High load capacity supports large axial forces

• Excellent durability with a fatigue load limit of 3,650N

• Capable of operating at a maximum speed of 13,400r/min

• Designed to accommodate a wide temperature range from -20°C to 120°C

• Precision-engineered for minimal friction and enhanced efficiency

• Conforms to DIN 5405-2 standards ensuring reliable performance

Applications


• Utilised in automation systems for precise motion control

• Commonly employed in electrical devices requiring compact components

• Ideal for mechanical assemblies in conveyors and robotics

• Suitable for use in automotive demanding high load resilience

What load ratings should I consider for specific applications?


It is advisable to consider both the dynamic load rating of 11,400N and the static load rating of 36,000N for applications where axial forces are present. This ensures the bearing can handle both moving operational conditions and stationary loads effectively.

How does temperature affect the bearing's performance?


The specified operating temperature range of -20°C to 120°C allows for varied conditions. However, exceeding this range may result in reduced performance or premature failure, so careful consideration of operational environments is critical.

What maintenance is required for prolonged service life?


Regular inspection for wear and proper lubrication are essential to maintain optimal performance. Ensuring that the bearing is kept free from contaminants will also help extend its service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy