SNR 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 705-203
- Mfr. Part No.:
- 22213EAW33ZZC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€182.10
(exc. VAT)
€223.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.10 |
*price indicative
- RS Stock No.:
- 705-203
- Mfr. Part No.:
- 22213EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 22213 | |
| Static Load Rating | 224kN | |
| Internal Clearance | C3 | |
| Limiting Speed | 6900rpm | |
| End Type | Double Shielded | |
| Dynamic Load Rating | 226kN | |
| Outside Diameter | 120mm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 22213 | ||
Static Load Rating 224kN | ||
Internal Clearance C3 | ||
Limiting Speed 6900rpm | ||
End Type Double Shielded | ||
Dynamic Load Rating 226kN | ||
Outside Diameter 120mm | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for reliable performance in demanding applications. This robust bearing is designed with an internal diameter of 65 mm and an external diameter of 120 mm, ensuring compatibility with various machinery while optimising rotational efficiency. With a dynamic load capacity of 226,000,000 mN, it is built to endure heavy loads and sustain long-term operation. Its C3 radial clearance class allows for a greater margin of clearance, making it suitable for high-speed machinery. This product promises both durability and precision, making it an optimal choice for a multitude of industrial uses.
Designed for high load capacities ensuring reliability under demanding conditions
Radial clearance class C3 accommodates higher speeds and thermal expansion
Comes with three lubrication holes simplifying maintenance
Dynamic load capacity reaches 226000000 mN for robust performance
Static load rating of 224000000 mN enhances longevity and performance
Temperature range from 233.15 K to 473.15 K supports diverse operating environments
Maximum shoulder diameters ensure proper fit and function in assemblies
Specifically designed to accommodate rotational frequencies of rolling elements for efficient operation
Related links
- NTN 22213EAW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZC3 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22213EAKW33ZZ Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EMW33 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 10X22213EAW33EEL Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22213EAW33C4 Cylindrical 65 mm ID Spherical Roller Bearing, 120 mm OD
