Advantech

Subtotal (1 unit)*

€468.05

(exc. VAT)

€575.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€468.05

*price indicative

RS Stock No.:
657-053
Mfr. Part No.:
ICR-3201
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Adapter

Standards/Approvals

CE, RoHS

COO (Country of Origin):
CZ
The Advantech Compact industrial LAN router designed for secure and reliable Ethernet and serial device connectivity in IoT and M2M applications. It’s Ideal for linking IP or legacy serial devices to LAN networks using secure VPN tunnels.

Robust metal cover with DIN and Wall mount options

Backup real time clock

Sleep mode and Power ignition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy