Advantech ICR-4261, 11 Port Ethernet, Serial, SIM/R-UIM Interface, SMA, USB
- RS Stock No.:
- 795-024
- Mfr. Part No.:
- ICR-4261
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€1,177.52
(exc. VAT)
€1,448.35
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,177.52 |
*price indicative
- RS Stock No.:
- 795-024
- Mfr. Part No.:
- ICR-4261
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Router | |
| Transmission Speed | 900Mbps | |
| Nominal Supply Voltage | 48 V | |
| Mount Type | DIN Rail, Wall | |
| Connection Type | Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | |
| Number of Ports | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 43mm | |
| Series | ICR-4261 | |
| Weight | 490g | |
| Depth | 90mm | |
| Height | 130mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Router | ||
Transmission Speed 900Mbps | ||
Nominal Supply Voltage 48 V | ||
Mount Type DIN Rail, Wall | ||
Connection Type Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | ||
Number of Ports 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 43mm | ||
Series ICR-4261 | ||
Weight 490g | ||
Depth 90mm | ||
Height 130mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Advantech Industrial cellular router offers high-performance connectivity for various industrial environments, featuring robust security protocols and extensive management capabilities to support seamless data transfer in demanding applications.
5G NR cellular connectivity enables lightning-fast data transfer speeds
Quad-core CPU with 1 GB RAM supports efficient processing for complex tasks
Dual SIM slots enhance network availability and redundancy
Supports reliable remote management through intuitive web interfaces
