Advantech ICR-1602, 4 Port Ethernet, Serial, SIM/R-UIM Interface, SMA, USB
- RS Stock No.:
- 795-042
- Mfr. Part No.:
- ICR-1602
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€179.21
(exc. VAT)
€220.43
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.21 |
*price indicative
- RS Stock No.:
- 795-042
- Mfr. Part No.:
- ICR-1602
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Router | |
| Transmission Speed | 900Mbps | |
| Nominal Supply Voltage | 48 V | |
| Mount Type | DIN Rail, Wall | |
| Connection Type | Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 340g | |
| Depth | 90mm | |
| Series | ICR-1602 | |
| Width | 94mm | |
| Standards/Approvals | UKCA | |
| Height | 39mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Router | ||
Transmission Speed 900Mbps | ||
Nominal Supply Voltage 48 V | ||
Mount Type DIN Rail, Wall | ||
Connection Type Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 340g | ||
Depth 90mm | ||
Series ICR-1602 | ||
Width 94mm | ||
Standards/Approvals UKCA | ||
Height 39mm | ||
The Advantech Connectivity gateway is designed for industrial applications, facilitating seamless wireless communication for IP devices and serial buses. It is engineered for M2M and IoT environments, ensuring reliable network connectivity.
Compact and ruggedised design for durability
LTE Cat.4 with 3G/2G fallback for versatile connectivity
Dual SIM slots enhance redundancy in communication
Two Gigabit Ethernet ports support high-speed data transfer
