Advantech ICR-1642W, 9 Port Ethernet, Serial, SIM/R-UIM Interface, SMA, USB
- RS Stock No.:
- 795-041
- Mfr. Part No.:
- ICR-1642W-EU-A
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€212.27
(exc. VAT)
€261.09
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.27 |
*price indicative
- RS Stock No.:
- 795-041
- Mfr. Part No.:
- ICR-1642W-EU-A
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Router | |
| Transmission Speed | 900Mbps | |
| Nominal Supply Voltage | 48 V | |
| Connection Type | Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | |
| Mount Type | DIN Rail, Wall | |
| Number of Ports | 9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 39mm | |
| Width | 94mm | |
| Series | ICR-1642W | |
| Standards/Approvals | UKCA | |
| Weight | 340g | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Router | ||
Transmission Speed 900Mbps | ||
Nominal Supply Voltage 48 V | ||
Connection Type Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | ||
Mount Type DIN Rail, Wall | ||
Number of Ports 9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 39mm | ||
Width 94mm | ||
Series ICR-1642W | ||
Standards/Approvals UKCA | ||
Weight 340g | ||
Depth 90mm | ||
- COO (Country of Origin):
- TW
The Advantech Industrial cellular router is engineered for seamless wireless communication, allowing IP devices and serial interfaces to connect efficiently to cellular networks, particularly for M2M and IoT applications.
Compact and ruggedised design ensures reliability in harsh environments
Supports LTE Cat.4 with fallback to 3G/2G for enhanced connectivity
Includes dual SIM slots for redundancy, minimising downtime
Features two Gigabit Ethernet ports for high-speed data transfer
