Advantech ICR-1642G, 9 Port Ethernet, Serial, SIM/R-UIM Interface, SMA, USB
- RS Stock No.:
- 795-040
- Mfr. Part No.:
- ICR-1642G-EU-A
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€209.64
(exc. VAT)
€257.86
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.64 |
*price indicative
- RS Stock No.:
- 795-040
- Mfr. Part No.:
- ICR-1642G-EU-A
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Router | |
| Transmission Speed | 900Mbps | |
| Nominal Supply Voltage | 48 V | |
| Mount Type | DIN Rail, Wall | |
| Connection Type | Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | |
| Number of Ports | 9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 39mm | |
| Depth | 90mm | |
| Weight | 340g | |
| Series | ICR-1642G | |
| Width | 94mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Router | ||
Transmission Speed 900Mbps | ||
Nominal Supply Voltage 48 V | ||
Mount Type DIN Rail, Wall | ||
Connection Type Ethernet, Serial, SIM/R-UIM Interface, SMA, USB | ||
Number of Ports 9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 39mm | ||
Depth 90mm | ||
Weight 340g | ||
Series ICR-1642G | ||
Width 94mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
The Advantech Industrial connectivity gateway is engineered for robust wireless communication, effectively linking IP devices and serial buses over cellular networks, optimised for M2M and IoT environments.
Compact, rugged design suitable for industrial settings
LTE Cat.4 ensures high-speed data transfer with fallback options
Dual-SIM slots provide redundancy for enhanced connectivity
Supports multiple Ethernet ports for flexible networking
