Teltonika RUT241010000 DNP3, Modbus TCP, MQTT, SNMP, 2 Port 4G
- RS Stock No.:
- 735-323
- Mfr. Part No.:
- RUT241010000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 735-323
- Mfr. Part No.:
- RUT241010000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | 4G | |
| Model Number | RUT241010000 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Weight | 125g | |
| Height | 25mm | |
| Depth | 74mm | |
| Standards/Approvals | WEEE | |
| Width | 83mm | |
| Communication Protocol | DNP3, Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type 4G | ||
Model Number RUT241010000 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Weight 125g | ||
Height 25mm | ||
Depth 74mm | ||
Standards/Approvals WEEE | ||
Width 83mm | ||
Communication Protocol DNP3, Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika mobile router provides seamless 4G LTE connectivity, ensuring robust internet access in various environments. Designed for efficient data handling, it supports multiple mobile operators to enhance network reliability.
Mobile module supports 4G LTE Cat 4 for high-speed data transfer
Equipped with 1 X WAN port and 1 X LAN port for expanded connectivity options
Integrated eSIM technology enables easy profile management for mobile networks
Related links
- Teltonika RUT206010000 Modbus TCP SNMP, 2 Port 4G
- Teltonika RUT271000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUT276000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
