Teltonika RUT206010000 Modbus TCP, MQTT, SNMP, 2 Port 4G

Subtotal (1 unit)*

€264.66

(exc. VAT)

€325.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€264.66

*price indicative

RS Stock No.:
735-331
Mfr. Part No.:
RUT206010000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

4G

Product Type

Router

Model Number

RUT206010000

Transmission Speed

150Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Height

25mm

Weight

125g

Width

83mm

Standards/Approvals

WEEE

Depth

74mm

Communication Protocol

Modbus TCP, MQTT, SNMP

COO (Country of Origin):
LT
The Teltonika router offers high-performance mobile connectivity, featuring Advanced networking capabilities designed for seamless integration in various environments. Its robust specifications ensure reliable data transmission across diverse applications.

Supports 4G LTE Cat 4 connectivity for high-speed internet access

Dual SIM card management with automatic switching enhances connectivity reliability

Comprehensive Wi-Fi security options protect network access

Ethernet ports for dependable wired connections

Advanced routing protocols enable efficient data management

Equipped with dynamic DHCP and traffic monitoring functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy