Teltonika RUT271000000 Modbus TCP, MQTT, SNMP, 2 Port 5G
- RS Stock No.:
- 735-334
- Mfr. Part No.:
- RUT271000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€354.90
(exc. VAT)
€436.53
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.90 |
*price indicative
- RS Stock No.:
- 735-334
- Mfr. Part No.:
- RUT271000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | 5G | |
| Product Type | Router | |
| Model Number | RUT271000000 | |
| Transmission Speed | 223Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Height | 25mm | |
| Width | 83mm | |
| Standards/Approvals | WEEE | |
| Weight | 135g | |
| Depth | 74mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type 5G | ||
Product Type Router | ||
Model Number RUT271000000 | ||
Transmission Speed 223Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Height 25mm | ||
Width 83mm | ||
Standards/Approvals WEEE | ||
Weight 135g | ||
Depth 74mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika wireless router delivers Advanced connectivity solutions with robust support for 5G and LTE networks. Its primary function is to provide reliable, high-speed internet access in various environments.
Supports 5G and 4G LTE connectivity for enhanced mobile data performance
Dual SIM capability ensures automatic switchover during connectivity issues
Up to 50 simultaneous wireless connections for efficient multi-user access
Includes comprehensive security features like DDOS prevention and SSL certificate generation
Easy-to-use web Interface for seamless configuration and management
Related links
- Teltonika RUT276000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUT206010000 Modbus TCP SNMP, 2 Port 4G
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUT976000000 HTTP MQTT 4 Port 5G
