Teltonika RUT276000000 Modbus TCP, MQTT, SNMP, 2 Port 5G

Subtotal (1 unit)*

€384.86

(exc. VAT)

€473.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 29 January 2027
  • Plus 3 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€384.86

*price indicative

RS Stock No.:
735-335
Mfr. Part No.:
RUT276000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

5G

Product Type

Router

Model Number

RUT276000000

Transmission Speed

223Mbps

Nominal Supply Voltage

9 → 30 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Height

25mm

Width

83mm

Standards/Approvals

WEEE

Weight

135g

Depth

74mm

Communication Protocol

Modbus TCP, MQTT, SNMP

COO (Country of Origin):
LT
The Teltonika router offers a robust networking solution designed for seamless connectivity. It provides Advanced features for effective data management and security, catering to mobile and fixed applications with exceptional reliability.

Dual SIM slots enable seamless mobile connectivity

Supports various network types, including 4G LTE and 5G NR

Wi-Fi functionalities include Access Point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy