Teltonika RUT140000000 DNP3, Modbus, MQTT, 2 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-327
- Mfr. Part No.:
- RUT140000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€94.15
(exc. VAT)
€115.80
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.15 |
*price indicative
- RS Stock No.:
- 735-327
- Mfr. Part No.:
- RUT140000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | Ethernet, Wi-Fi | |
| Product Type | Router | |
| Model Number | RUT140000000 | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Width | 113mm | |
| Weight | 142.3g | |
| Depth | 74mm | |
| Standards/Approvals | WEEE | |
| Height | 25mm | |
| Communication Protocol | DNP3, Modbus, MQTT | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type Ethernet, Wi-Fi | ||
Product Type Router | ||
Model Number RUT140000000 | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Width 113mm | ||
Weight 142.3g | ||
Depth 74mm | ||
Standards/Approvals WEEE | ||
Height 25mm | ||
Communication Protocol DNP3, Modbus, MQTT | ||
- COO (Country of Origin):
- LT
The Teltonika router delivers robust wireless connectivity solutions, featuring Advanced network management capabilities for both home and office environments. It ensures reliable internet access with exceptional performance and security.
Supports 802.11b/g/n wireless modes with up to 50 simultaneous connections
Offers static and dynamic routing with comprehensive network protocol support
Includes Advanced firewall features for robust security and traffic management
Facilitates load balancing across multiple WAN connections for optimal performance
Related links
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT142000000 Modbus RTU RS232, 2 Port Wi-Fi
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika RUT145000000 Modbus RTU RS485, 2 Port Wi-Fi
