Teltonika RUT142000000 Modbus RTU, MQTT, RS232, 2 Port Wi-Fi
- RS Stock No.:
- 735-328
- Mfr. Part No.:
- RUT142000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€103.02
(exc. VAT)
€126.71
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.02 |
*price indicative
- RS Stock No.:
- 735-328
- Mfr. Part No.:
- RUT142000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | Wi-Fi | |
| Product Type | Router | |
| Model Number | RUT142000000 | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Weight | 145g | |
| Width | 113mm | |
| Standards/Approvals | WEEE | |
| Depth | 74mm | |
| Height | 25mm | |
| Communication Protocol | Modbus RTU, MQTT, RS232 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type Wi-Fi | ||
Product Type Router | ||
Model Number RUT142000000 | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Weight 145g | ||
Width 113mm | ||
Standards/Approvals WEEE | ||
Depth 74mm | ||
Height 25mm | ||
Communication Protocol Modbus RTU, MQTT, RS232 | ||
- COO (Country of Origin):
- LT
The Teltonika router delivers high-performance wireless connectivity and Advanced networking solutions. Designed for versatile use, it optimises internet traffic, supports multiple protocols, and ensures robust security and management capabilities.
Supports wireless modes 802.11b/g/n with up to 50 simultaneous connections
Includes Advanced routing features such as static and dynamic routing protocols
Enables traffic management with QoS and Smart Queue Management for prioritisation
Equipped with built-in firewall capabilities and attack prevention mechanisms
Related links
- Teltonika RUT145000000 Modbus RTU RS485, 2 Port Wi-Fi
- Teltonika TRB142 2 Port Industrial Gateway DNP3 IPv4 routing Modbus RTU NTP TCP,
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika OTD144000000 HTTP MQTT SNMP Telnet 2 Port Wi-Fi
- Teltonika TRB145 2 Port Industrial Gateway HTTP IPv6 MQTT SNMP Telnet,
- Teltonika RUT140000000 DNP3 MQTT Wi-Fi
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
