Teltonika RUT145000000 Modbus RTU, MQTT, RS485, 2 Port Wi-Fi

Subtotal (1 unit)*

€101.26

(exc. VAT)

€124.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.26

*price indicative

RS Stock No.:
735-329
Mfr. Part No.:
RUT145000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Modem Type

Wi-Fi

Model Number

RUT145000000

Transmission Speed

100Mbps

Nominal Supply Voltage

9 → 30 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Height

25mm

Depth

74mm

Standards/Approvals

WEEE

Width

113mm

Weight

140g

Communication Protocol

Modbus RTU, MQTT, RS485

COO (Country of Origin):
LT
The Teltonika router offers Advanced networking capabilities, designed to support seamless connectivity for a range of applications. Its function lies in enhancing data transmission and facilitating robust communication across various environments.

Supports data transmission tailored for diverse connectivity needs

Designed to adapt to changing specifications and requirements

Incorporates Advanced technology for reliable performance

Designed to provide sustained network access without interruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy