Teltonika RUT976000000 HTTP, Modbus TCP, MQTT, SNMP, 4 Port 5G
- RS Stock No.:
- 735-292
- Mfr. Part No.:
- RUT976000000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€509.80
(exc. VAT)
€627.05
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.80 |
*price indicative
- RS Stock No.:
- 735-292
- Mfr. Part No.:
- RUT976000000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | 5G | |
| Product Type | Router | |
| Model Number | RUT976000000 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 100mm | |
| Weight | 280g | |
| Height | 50mm | |
| Standards/Approvals | WEEE | |
| Width | 110mm | |
| Communication Protocol | HTTP, Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type 5G | ||
Product Type Router | ||
Model Number RUT976000000 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Depth 100mm | ||
Weight 280g | ||
Height 50mm | ||
Standards/Approvals WEEE | ||
Width 110mm | ||
Communication Protocol HTTP, Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika router provides Advanced connectivity solutions for mobile 5G networks, enabling seamless data transmission and robust network management capabilities tailored for various operational environments.
Supports 5G sub-6 GHz with impressive download speeds of 223 Mbps
Equipped with dual SIM and eSIM capabilities for flexible network choices
Offers comprehensive routing protocols including BGP and OSPF
Includes multiple WAN options for enhanced load balancing and failover
Related links
- Teltonika RUT951B10K00 HTTP MQTT 4 Port Ethernet
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUT271000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUT276000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM30000000 Modbus TCP SNMP UDP, 2 Port 5G
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
