Teltonika 1 RUTM30
- RS Stock No.:
- 795-060
- Mfr. Part No.:
- RUTM30000200
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€575.95
(exc. VAT)
€708.42
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.95 |
*price indicative
- RS Stock No.:
- 795-060
- Mfr. Part No.:
- RUTM30000200
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Number of LAN Ports | 1 | |
| Security Protocols | AES, TKIP, WPA2, WPA2-PSK, WPA3 | |
| Standards/Approvals | EN 300 328 V2.2.2 | |
| Depth | 93.7mm | |
| Width | 100mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Number of LAN Ports 1 | ||
Security Protocols AES, TKIP, WPA2, WPA2-PSK, WPA3 | ||
Standards/Approvals EN 300 328 V2.2.2 | ||
Depth 93.7mm | ||
Width 100mm | ||
Height 30mm | ||
- COO (Country of Origin):
- LT
The Teltonika Industrial Router is a Compact and reliable networking solution designed for secure and stable connectivity in demanding environments. It supports Advanced routing protocols and remote management, making it suitable for industrial automation and IoT applications.
Supports 5G Sub-6GHz with multi-gigabit download and upload speeds
Offers dual SIM capabilities for auto-switching in various network conditions
Includes robust security features with firewall, VPN options and access control
Enables wireless networking with simultaneous connections for up to 150 users
Related links
- Teltonika 1 CAP700
- Teltonika 1000Mbps TRB 1 3G 5G
- Teltonika 150Mbps TRB 1 4G LTE, 3G
- Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- Teltonika ATRM50100000 HTTP NTP Telnet 1 Port 5G
- Teltonika TRB501100000 HTTP MQTT SNMP Telnet 1 Port 5G
- Teltonika TRB160100000 HTTP MQTT SNMP Telnet 1 Port 4G
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
