Teltonika ATRM50100000 HTTP, IPv6, NTP, TCP, Telnet, UDP, 1 Port 5G

Subtotal (1 unit)*

€1,054.81

(exc. VAT)

€1,297.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,054.81

*price indicative

RS Stock No.:
735-312
Mfr. Part No.:
ATRM50100000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Modem Type

5G

Model Number

ATRM50100000

Transmission Speed

3.4Gbps

Nominal Supply Voltage

9 → 50 V DC

Mount Type

Flat Mount

Number of Ports

1

Width

167mm

Standards/Approvals

ITxPT

Depth

112.4mm

Height

46.2mm

Weight

550g

Communication Protocol

HTTP, IPv6, NTP, TCP, Telnet, UDP

COO (Country of Origin):
LT
The Teltonika router delivers Advanced mobile connectivity and network management, designed to meet the demanding requirements for efficient data transmission and robust user control.

Supports 5G connectivity with download speeds of up to 4 Gbps

Includes dual SIM capabilities for automatic switching between connections

Features comprehensive Wi-Fi security protocols including WPA3

Offers multiple network routing options including static and dynamic routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy