Weidmüller EU Modbus, TCP 3G, 2G, 4G
- RS Stock No.:
- 287-4798
- Distrelec Article No.:
- 302-32-237
- Mfr. Part No.:
- 2751280000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,121.78
(exc. VAT)
€1,379.79
(inc. VAT)
- Shipping from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,121.78 |
*price indicative
- RS Stock No.:
- 287-4798
- Distrelec Article No.:
- 302-32-237
- Mfr. Part No.:
- 2751280000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Router | |
| Modem Type | 3G, 2G, 4G | |
| Model Number | EU | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 28.8 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | 10/100 BaseT(X) | |
| Height | 134.5mm | |
| Width | 29.9mm | |
| Depth | 94.8mm | |
| Weight | 213g | |
| Standards/Approvals | IEC 60068-2-27, IEC 61000-6-2, REACH, EN 62311, IEC 60068-2-6, RoHS, EN 301 908-1, EN 301 511, IEC 61000-6-4, UL 61010-2-201, EN 301 489-1, UL 61010-1, EN 301 908-2, EN 301 489-52 | |
| Communication Protocol | Modbus, TCP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Router | ||
Modem Type 3G, 2G, 4G | ||
Model Number EU | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 28.8 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port 10/100 BaseT(X) | ||
Height 134.5mm | ||
Width 29.9mm | ||
Depth 94.8mm | ||
Weight 213g | ||
Standards/Approvals IEC 60068-2-27, IEC 61000-6-2, REACH, EN 62311, IEC 60068-2-6, RoHS, EN 301 908-1, EN 301 511, IEC 61000-6-4, UL 61010-2-201, EN 301 489-1, UL 61010-1, EN 301 908-2, EN 301 489-52 | ||
Communication Protocol Modbus, TCP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- TE Connectivity 1-2823598-2 Low Profile Multi-Band Antenna 2G, 4G
- TE Connectivity 1-2823595-1 Low Profile Multi-Band Antenna 3G 4G
- Ewon FAC90901_0000 Stubby Multi-Band Antenna with SMA Male Connector 703 MHz 2G, 4G
- Teltonika RUT206010000 Modbus TCP SNMP, 2 Port 4G
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
- Robustel 100Mbps R3000-LGNUA 2 Ethernet 2G 4G
