RS PRO Translucent Silicone Rubber Sheet, 1 m x 1.2m x 1.5 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-534
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€243.17
(exc. VAT)
€299.10
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.17 |
*price indicative
- RS Stock No.:
- 205-534
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Width | 1.2m | |
| Adhesive Backing | No | |
| Thickness | 1.5mm | |
| Hardness | 60 Sha | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval for use with food and drink | |
| Tensile Strength | 10MPa | |
| Elongation | 400% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Width 1.2m | ||
Adhesive Backing No | ||
Thickness 1.5mm | ||
Hardness 60 Sha | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval for use with food and drink | ||
Tensile Strength 10MPa | ||
Elongation 400% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Translucent, 1.5 mm Thickness
RS PRO offers a high-quality silicone rubber sheet designed for applications requiring excellent sealing properties and durability. This translucent sheet is ideal for both high and low-temperature environments, making it suitable for a range of industrial uses. Its compliance with FDA and EC standards ensures it is safe for use in food and pharmaceutical industries.
Features and Benefits
Excellent sealing properties: Provides reliable sealing in various applications
High and low temperature suitability: Operates effectively from -60°C to +230°C
FDA and EC compliance: Safe for food and pharmaceutical use
High tear resistance: Durable and long-lasting
Good elongation at break and tensile strength: Offers flexibility and strength
Naturally electrically insulating: Prevents electrical conduction
Customisable resistance: Can be compounded for specific electrical resistance needs
Applications
Food industry
Pharmaceutical industry
Sealing applications
Electrical insulation
Additional Information
Fully compliant with FDA 177.2600 and EC 1935/2004 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
